Magnetic field can be switched on and off, 150 N holding force, several angles, compact design
Our service for you
Technical specifications
Product weight: 0.4 kg
Dimensions 2.8 x 1.3 x 2.6 in (71.1 x 33 x 66 mm)
Maximum breakthrough: 76 kg
2: 1 shear load: 6 kg
Magnetic base area 32 x 72 mm
Product type
#####Magnetwinkel
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476880 Magswitch 8100350 MagSwitch Mini Multi Angle - 8100350 #####Magnetwinkel
Description
Our magnetic multi-angle workpiece clamping tool in one! Offers angles of 45/135°, 60/120°, 75/105° and 90°. 34 kg magnetic holding force can be switched on and off. FEATURES AND ADVANTAGES: The magnet can be switched on and off completely. The magnet remains clean. Requires no power supply. Holds flat and round steel surfaces. Suitable for flat plates and pipes. Offers several common angles. Robust and compact. SPECIFICATIONS Max. Breaking load: 76 lbs (34 kg) 2:1 shear load: 6 lbs (2.7 kg) Product weight: 0.4 lbs (0.2 kg) Dimensions: 2.8 x 1.3 x 2.6 in (71.1 x 33 x 66 mm) Magnetic pole base: 32 mm x 72 mm.
This text is machine translated.
Description
Our magnetic multi-angle workpiece clamping tool in one! Offers angles of 45/135°, 60/120°, 75/105° and 90°. 34 kg magnetic holding force can be switched on and off. FEATURES AND ADVANTAGES: The magnet can be switched on and off completely. The magnet remains clean. Requires no power supply. Holds flat and round steel surfaces. Suitable for flat plates and pipes. Offers several common angles. Robust and compact. SPECIFICATIONS Max. Breaking load: 76 lbs (34 kg) 2:1 shear load: 6 lbs (2.7 kg) Product weight: 0.4 lbs (0.2 kg) Dimensions: 2.8 x 1.3 x 2.6 in (71.1 x 33 x 66 mm) Magnetic pole base: 32 mm x 72 mm.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.