• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 8100401 MagSwitch MagWheel 95 - 8100401 #####Haltemagnet

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch MagWheel 95 - 8100401

  • Magnetic field can be switched on and off, 172 N Holding force, compact, for mobile applications

Our service for you

Technical specifications

  • Product weight: 0.7 lbs / 0.3 kg
  • Dimensions 2.2 x 1.6 x 2.2 mm (55.8 x 40.6 x 55.8 in)
  • Magnetic base area 41 x 45.87 mm
  • Max Breakaway - 38 kg
Product type

#####Haltemagnet

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476877 Magswitch 8100401 MagSwitch MagWheel 95 - 8100401 #####Haltemagnet

Description

Powerful connection for drive units on any ferrous surface for flat, vertical or reverse movement. The 17.7 kg magnetic holding force can be switched on and off by turning the button. Applications include positioning and guidance, sheet metal feeding, pipe handling, assembly and manufacturing, and numerous OEM automation and device applications. FEATURES AND ADVANTAGES: The magnet can be switched on and off completely. The magnet remains clean. It does not need a power source. Fixes to flat and round steel surfaces. Does not damage. Compact and user-friendly. Can be equipped with drive units for mobile applications. SPECIFICATIONS Max. Breakaway force: 38 lbs / 17.2 kg Product weight: 0.7 lbs / 0.3 kg Dimensions: 2.2 x 1.6 x 2.2 inches / 55.8 x 40.6 x 55.8 mm Magnet pole base: 41 mm x 45.87 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.