Several angles, strong magnetic holding force (410.6 N), mechanical power on and off, compact and robust.
Our service for you
Technical specifications
Product weight: 2.6 lbs / 1.2 kg
Dimensions 5.1 x 2.6 x 3.8 mm (129.5 x 66 x 96.5 in)
2: 1 shear load: 20 kg
Magnetic base area 64 x 41.26 mm
Max. Breakway: 205 lbs/93 kg
Full saturation 0.1345 mm
Product type
#####Magnetwinkel
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476883 Magswitch 8100438 MagSwitch Mini Multi Angle 400 - 8100438 #####Magnetwinkel
Description
The magnetic MagSwitch clamping tool with several angles in one! Offers angles of 45/135°, 60/120°, 75/105° and 90°. 93kg magnetic holding force can be switched on/off. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. The magnet remains clean. Requires no power supply. Holds flat and round steel surfaces. Suitable for flat plates and pipes. Offers several common angles. Robust and compact. SPECIFICATIONS Max. Breaking load: 205 lbs / 93 kg thickness with full saturation: 0.1345 in. / 129.5 mm 2:1 shear workload: 20 lbs / 9 kg Product weight: 2.6 lbs / 1.2 kg Dimensions: 5.1 x 2.6 x 3.8 in. / 3.43 x 66 x 96.5 mm Magnetic pole base: 64 mm x 41.26 mm.
This text is machine translated.
Description
The magnetic MagSwitch clamping tool with several angles in one! Offers angles of 45/135°, 60/120°, 75/105° and 90°. 93kg magnetic holding force can be switched on/off. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. The magnet remains clean. Requires no power supply. Holds flat and round steel surfaces. Suitable for flat plates and pipes. Offers several common angles. Robust and compact. SPECIFICATIONS Max. Breaking load: 205 lbs / 93 kg thickness with full saturation: 0.1345 in. / 129.5 mm 2:1 shear workload: 20 lbs / 9 kg Product weight: 2.6 lbs / 1.2 kg Dimensions: 5.1 x 2.6 x 3.8 in. / 3.43 x 66 x 96.5 mm Magnetic pole base: 64 mm x 41.26 mm.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.