• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 8100580 MagSwitch MagMount 600 - 8100580 #####Magnethalterung

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch MagMount 600 - 8100580

  • MagSwitch-holder, 230 kg magnetic force, can be swiveled, tool mounting

Our service for you

Technical specifications

  • Product weight: 3.3 kg
  • Dimensions 4.7 x 4.1 x 2.8 in (119.3 x 104.1 x 71.1 mm)
  • 2: 1 shear load: 61 kg
  • Full saturation thickness 3 mm (8/10 '')
  • Magnetic base area 75 x 51.5 mm
  • Max Breakaway - 522 kg
Product type

#####Magnethalterung

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476868 Magswitch 8100580 MagSwitch MagMount 600 - 8100580 #####Magnethalterung

Description

The magnetic MagSwitch-holder enables easy moving and placing of tools. With just one on and off lever, you have 230 kg magnetic holding force available. The top of the tool is prepared for mounting various accessories. FEATURES AND ADVANTAGES: The magnetic field is turned on and off completely mechanically. Requires no power supply. The magnet remains clean. Holds flat and round steel surfaces. The solid bar magnet is suitable for flat steel. The pivoting bar magnet is suitable for round or uneven shapes. Several threaded holes on the top side. Perfect for mounting tools, measurement and security equipment. SPECIFICATIONS Max. Breakaway force: 522 lbs (236.7 kg) Full Saturation Thickness: 3/2.8' (119.3 mm) 2:1 shear workload: 61 lbs (27.6 kg) Product weight: 4.1 lbs (1.5 kg) Dimensions: 4.7 x 3.3 x 8 inches (10 x 104.1 x 71.1 mm) Magnetic pole base: 75 mm x 51.5 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.