• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 8110112 MagSwitch universal mounting base - 8110112 #####Magnetische Spann- und Führhilfe

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch universal mounting base - 8110112

  • Universal mounting base, flat design, easy mounting, compatible with MagJig

Our service for you

Technical specifications

Product type

#####Magnetische Spann- und Führhilfe

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476888 Magswitch 8110112 MagSwitch universal mounting base - 8110112 #####Magnetische Spann- und Führhilfe

Description

The universal mounting base is the heart of the MagSwitch workpiece clamping system. Simply mount the desired tool attachment, place it on any steel or cast iron tabletop - and you're done. The additional tool attachments shown are suitable for the universal mounting base designed and available separately. FEATURES AND ADVANTAGES: The flat design allows use on small surfaces, including fences and small table tops. Two MagJgs are required to attach the universal mounting base to a steel or cast iron surface. Suitable for MagJig 150 (68 kg holding force) and MagJig 95 (43 kg holding force). Simply mount the desired tool attachment, place it on any steel or cast iron tabletop - and you're done. With further universal mounting bases and MagJigs you can use several tools at the same time.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.