Our wood-processing stop has a double-mounted roll set, which securely supports the smooth gliding of the wood through the saw blade. This tool attachment is intended for use with the MagSwitch workpiece clamping system and is mounted on the universal base as well as the MagJigs, which are each available separately. The stop can be set up everywhere on a steel table or cast iron stopper. Micro adjustment for fine tuning to exactly 90 degrees. Leaves no marks and provides for a secure hold. Supports the feeding and removal on tables or stoppers. Flat design for use on the smallest tables. Product weight: 0.5 kg (1.1 lbs). Dimensions 215.9 x 25.4 x 101.6 mm (8.5 x 1 x 4 inches).
This text is machine translated.
Description
Our wood-processing stop has a double-mounted roll set, which securely supports the smooth gliding of the wood through the saw blade. This tool attachment is intended for use with the MagSwitch workpiece clamping system and is mounted on the universal base as well as the MagJigs, which are each available separately. The stop can be set up everywhere on a steel table or cast iron stopper. Micro adjustment for fine tuning to exactly 90 degrees. Leaves no marks and provides for a secure hold. Supports the feeding and removal on tables or stoppers. Flat design for use on the smallest tables. Product weight: 0.5 kg (1.1 lbs). Dimensions 215.9 x 25.4 x 101.6 mm (8.5 x 1 x 4 inches).
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.