• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 81101302 MagSwitch Vertical Featherboard Pro - 81101302 #####Magnetische Spann- und Führhilfe

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch Vertical Featherboard Pro - 81101302

  • Downward pressure, safety attachment, recoil protection, versatile adjustable

Our service for you

Technical specifications

  • Nominal maximum tear-off force: 150 kg
  • Nominal maximum shearing: 40 kg
  • Net weight: 1.4 kg
  • Base area: 3.13"x 1.95-2.72 wide / 79.5 mm long x 49.5-69 mm wide
  • Vertical setting range: +1.45"to -2.87" / +37 mm to -73 mm
Product type

#####Magnetische Spann- und Führhilfe

Weight

1.4 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476892 Magswitch 81101302 MagSwitch Vertical Featherboard Pro - 81101302 #####Magnetische Spann- und Führhilfe

Description

The Pro Vertical Featherboard is a safety attachment for table saws that pushes the workpiece against the table while feeding it to prevent upward slide and recoil. Attach it to Biesmeyer-style iron table circular saw guides between the low-friction guide surfaces and adjust the springs vertically to adjust them to the height of the workpiece. It can be combined with a second Pro Vertical Featherboard to apply downward pressure to the workpiece before and after the saw blade. FEATURES AND BENEFITS Anchor to the table circular saw to apply downward pressure to the workpiece when cutting on the table circular saw to ensure that thin material does not bend and stand out from the table. Provides a uniform depth of non-continuous cuts. Reversible for function on both sides of the workpiece. Can be mounted in the middle of a table saw guide made of steel or at any point on the steel table plate. Compressible seals provide excellent support when magnets are activated. Widely compatible with different guide sizes. Several tools reach into each other when downward force is required at several points SPECIFICATIONS Nominal maximum breaking force: 150 lbs/68 kg Nominal maximum shear force: 40 lbs / 18 kg Net weight: 1.4 lbs / 0.63 kg footprint: 3.13" x 1.95-2.72 wide / 79.5 mm long x 49,5-69 mm wide Vertical adjustment range: +1.45" to -2.87" / +37 mm to -73 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.