• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 81101303 MagSwitch Universal Featherboard Pro - 81101303 #####Magnetische Spann- und Führhilfe

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch Universal Featherboard Pro - 81101303

  • Strong spring force pressure, excellent grip, micro-adjustable stop feet, versatile use

Our service for you

Technical specifications

  • Nominal maximum tear-off force: 126 kg
  • Nominal maximum shearing: 50+ kg
  • Net weight: 1.2 kg
  • Base area: 5.29 mm long x 6.23 wide
  • Setting range for stop buffer: 0.55 mm
Product type

#####Magnetische Spann- und Führhilfe

Weight

1.2 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476890 Magswitch 81101303 MagSwitch Universal Featherboard Pro - 81101303 #####Magnetische Spann- und Führhilfe

Description

The MagSwitch Universal Featherboard Pro offers strong spring-force pressure against the table-saw fence, in both a left as well as a right-handed position. Wide base magnets and seals offer excellent support, even if placed above the miter slot of the table circular saw. In addition, two micro-adjustable stop feet allow the tool to act as a versatile stop for cross sections and slots. FEATURES AND BENEFITS Compressible seals provide excellent support when magnets are activated. Increased width for stability. The magnetic surface spans most miter slots. Works in left and right handed positions. Two smooth-running stop buffers with independent adjustment by means of knurled wheels. Knobs improve visibility of the ON/OFF state of the magnet. SPECIFICATIONS Nominal maximum breaking force: 126 lbs/ 57 kg Nominal maximum shear force: 50+ lbs / 23+ kg Net weight: 1.2 lbs / 0.55 kg footprint: 5.29" x 6.23"/ 134.4 mm long x 158.2 wide Buffer setting range: 0.55' / 14 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.