Easy to set up on steel table, micro-adjustable brackets, compatible with standard mounting materials, robust aluminum rail (457.2 x 27.9 x 104.1 mm, 1.58 kg)
Our service for you
Technical specifications
Product weight: 3.5 lbs / 1.58 kg
Dimensions 18 x 1.1 x 4.1 mm (457.2 x 27.9 x 104.1 in)
Product type
#####Universalschiene
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476898 Magswitch 8110132 MagSwitch Universal Track 18 inch - 8110132 #####Universalschiene
Description
The stop can be set up quickly and easily anywhere on a steel table. The 18-inch rail is made of aluminum and is robust enough for heavy-duty applications. Designed for use with MagSwitch Universal Base and MagJigs, each available separately. Ideal for building your own devices, stops, auxiliary equipment, zero gap stops and much more. The rail is compatible with all common fixing material. One side holds all standard T-bolts and all ¼-inch cap screws. The other side is suitable for all standard T-bolts, 5/16-inch screws and Kreg® clamping systems. Microadjustable brackets for fine adjustment to exactly 90 degrees are included in the delivery. The equipment is fast and stable on every steel table or cast iron stop. Mounting brackets are not included. Product weight: 1.58 kg (3.5 lbs). Dimensions 457.2 x 27.9 x 104.1 mm (18 x 1.1 x 4.1 inches).
This text is machine translated.
Description
The stop can be set up quickly and easily anywhere on a steel table. The 18-inch rail is made of aluminum and is robust enough for heavy-duty applications. Designed for use with MagSwitch Universal Base and MagJigs, each available separately. Ideal for building your own devices, stops, auxiliary equipment, zero gap stops and much more. The rail is compatible with all common fixing material. One side holds all standard T-bolts and all ¼-inch cap screws. The other side is suitable for all standard T-bolts, 5/16-inch screws and Kreg® clamping systems. Microadjustable brackets for fine adjustment to exactly 90 degrees are included in the delivery. The equipment is fast and stable on every steel table or cast iron stop. Mounting brackets are not included. Product weight: 1.58 kg (3.5 lbs). Dimensions 457.2 x 27.9 x 104.1 mm (18 x 1.1 x 4.1 inches).
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.