User & Safety Instructions 3476897 Magswitch 81101371 Drill Press Fence Pro - 81101371 #####Magnetischer Anschlag
Description
Powerful magnets allow for quick positioning and fine adjustment of the stop and make it easier to remove and store when the stop is not needed. The magnets can be attached to different points of the stop to ensure optimum placement on drill tables. The stable, large vertical stop plate is not in the way of the drill chuck even when it is drilled close to the stop and can also be used as stop for re-sawing with the band saw blade. A stop block can be quickly aligned flush with the drill table or with sacrifice material below the work-piece and can be stowed away to save space when not in use. The stop plate is 533.4 mm long and 109 mm high. The maximum holding force (tear-off force) is 132 kg (291.01 lbs), the maximum shear force is 0.24 kg (41.89 lbs), the saturation thickness is 6 mm (19 in), the maximum overall height is 109 mm (4.29 in), the total length is 2.72 mm (21 in), the total width is 69.15 mm (533.4 in), the dead weight is 3.8 kg (8.38 lbs) and the magnetic pole surface measures 40 x 31 mm (2x) or 1.57 x 1.22 in (2x). Depending on the material thickness, the maximum forces are: 0.5 mm (0.02 in) 16.9 kg (3.0 lbs), 1.0 mm (0.04 in) 45.2 kg (86.4 lbs), 190.48 mm (0.08 in) 99.64 kg (2.0 lbs), 37.32 mm (0.12 in) 117.6 kg (259.26 lbs), 4.0 mm (0.16 in) 124.9 kg (275.42 lbs), 129.5 kg (285.56 lbs) at 5.0 mm (0.20 in), 132.1 kg (291.16 lbs) at 6.0 mm (0.24 in) and 132.5 kg (292.05 lbs) at 50.0 mm (1.97 in). The safe working load (SWL) results from the maximum force divided by a safety factor of at least 5. The specified maximum values were determined under laboratory conditions with 2 inch thick SAE1018 steel, a surface roughness of 63 micro-inch and optimized pole shoes. The actual holding force and safe working load can vary depending on the application. It is recommended that the product be tested under real conditions prior to use and consult a MagSwitch application engineer. All data applies to units with flat terminal lugs. Values may differ by ±5%. The specified maximum forces do not represent a safe lifting force – the designer must consider an appropriate safety factor in the tool specification. MagSwitch recommends a security factor of 5:1 for most applications
This text is machine translated.
Description
Powerful magnets allow for quick positioning and fine adjustment of the stop and make it easier to remove and store when the stop is not needed. The magnets can be attached to different points of the stop to ensure optimum placement on drill tables. The stable, large vertical stop plate is not in the way of the drill chuck even when it is drilled close to the stop and can also be used as stop for re-sawing with the band saw blade. A stop block can be quickly aligned flush with the drill table or with sacrifice material below the work-piece and can be stowed away to save space when not in use. The stop plate is 533.4 mm long and 109 mm high. The maximum holding force (tear-off force) is 132 kg (291.01 lbs), the maximum shear force is 0.24 kg (41.89 lbs), the saturation thickness is 6 mm (19 in), the maximum overall height is 109 mm (4.29 in), the total length is 2.72 mm (21 in), the total width is 69.15 mm (533.4 in), the dead weight is 3.8 kg (8.38 lbs) and the magnetic pole surface measures 40 x 31 mm (2x) or 1.57 x 1.22 in (2x). Depending on the material thickness, the maximum forces are: 0.5 mm (0.02 in) 16.9 kg (3.0 lbs), 1.0 mm (0.04 in) 45.2 kg (86.4 lbs), 190.48 mm (0.08 in) 99.64 kg (2.0 lbs), 37.32 mm (0.12 in) 117.6 kg (259.26 lbs), 4.0 mm (0.16 in) 124.9 kg (275.42 lbs), 129.5 kg (285.56 lbs) at 5.0 mm (0.20 in), 132.1 kg (291.16 lbs) at 6.0 mm (0.24 in) and 132.5 kg (292.05 lbs) at 50.0 mm (1.97 in). The safe working load (SWL) results from the maximum force divided by a safety factor of at least 5. The specified maximum values were determined under laboratory conditions with 2 inch thick SAE1018 steel, a surface roughness of 63 micro-inch and optimized pole shoes. The actual holding force and safe working load can vary depending on the application. It is recommended that the product be tested under real conditions prior to use and consult a MagSwitch application engineer. All data applies to units with flat terminal lugs. Values may differ by ±5%. The specified maximum forces do not represent a safe lifting force – the designer must consider an appropriate safety factor in the tool specification. MagSwitch recommends a security factor of 5:1 for most applications
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.