Powerful magnets allow for quick positioning and fine adjustment of the stop and make it easier to remove and store when the stop is not needed. The magnets can be positioned at different points of the stop to ensure optimum placement on smaller drill tables. The robust vertical stop plate is not in the way of the drill chuck – even if holes are made close to the stop. A stop block can be quickly aligned flush with the drill table or with a sacrifice-material below the work-piece and can be stowed away to save space when not in use. The stop plate is 330 mm long and 63.5 mm high. The maximum holding force (tear-off force) is 132 kg (291.01 lbs), the maximum shear force is 0.24 kg (41.89 lbs), the saturation thickness is 6 mm (2.72 in), the maximum overall height is 63.50 mm (2.50 in), the total length is 330 mm (12.99 in), the total width is 69.15 mm (19 in) and the net weight is 2 kg (4.41 lbs). The magnetic contact surface measures 40 x 31 mm (2x) or 1.57 x 1.22 in (2x). Depending on the material thickness, the maximum forces are: 0.5 mm (0.02 in) 16.9 kg (3.0 lbs), 1.0 mm (0.04 in) 45.2 kg (86.4 lbs), 190.48 mm (0.08 in) 99.65 kg (2.0 lbs), 37.32 mm (0.12 in) 117.6 kg (259.26 lbs), 4.0 mm (0.16 in) 124.9 kg (275.42 lbs), 129.5 kg (285.56 lbs) at 5.0 mm (0.20 in), 132.1 kg (291.16 lbs) at 6.0 mm (0.24 in) and 132.5 kg (292.05 lbs) at 50.0 mm (1.97 in). The safe working load (SWL) results from the maximum force divided by a safety factor of at least 5. The values indicated were determined under laboratory conditions with 2 inch thick SAE1018 steel, a surface roughness of 63 micro-inch and optimized pole shoes. The actual holding force and safe working load may vary depending on the application. It is recommended that the product be tested in advance in each application and that a MagSwitch application engineer be consulted. All data applies to units with flat terminal lugs. Values may vary by ±5%. The specified maximum values are not safe lifting forces – the specification of the tool must take into account an appropriate safety factor. MagSwitch recommends a security factor of 5:1 for most applications
This text is machine translated.
Description
Powerful magnets allow for quick positioning and fine adjustment of the stop and make it easier to remove and store when the stop is not needed. The magnets can be positioned at different points of the stop to ensure optimum placement on smaller drill tables. The robust vertical stop plate is not in the way of the drill chuck – even if holes are made close to the stop. A stop block can be quickly aligned flush with the drill table or with a sacrifice-material below the work-piece and can be stowed away to save space when not in use. The stop plate is 330 mm long and 63.5 mm high. The maximum holding force (tear-off force) is 132 kg (291.01 lbs), the maximum shear force is 0.24 kg (41.89 lbs), the saturation thickness is 6 mm (2.72 in), the maximum overall height is 63.50 mm (2.50 in), the total length is 330 mm (12.99 in), the total width is 69.15 mm (19 in) and the net weight is 2 kg (4.41 lbs). The magnetic contact surface measures 40 x 31 mm (2x) or 1.57 x 1.22 in (2x). Depending on the material thickness, the maximum forces are: 0.5 mm (0.02 in) 16.9 kg (3.0 lbs), 1.0 mm (0.04 in) 45.2 kg (86.4 lbs), 190.48 mm (0.08 in) 99.65 kg (2.0 lbs), 37.32 mm (0.12 in) 117.6 kg (259.26 lbs), 4.0 mm (0.16 in) 124.9 kg (275.42 lbs), 129.5 kg (285.56 lbs) at 5.0 mm (0.20 in), 132.1 kg (291.16 lbs) at 6.0 mm (0.24 in) and 132.5 kg (292.05 lbs) at 50.0 mm (1.97 in). The safe working load (SWL) results from the maximum force divided by a safety factor of at least 5. The values indicated were determined under laboratory conditions with 2 inch thick SAE1018 steel, a surface roughness of 63 micro-inch and optimized pole shoes. The actual holding force and safe working load may vary depending on the application. It is recommended that the product be tested in advance in each application and that a MagSwitch application engineer be consulted. All data applies to units with flat terminal lugs. Values may vary by ±5%. The specified maximum values are not safe lifting forces – the specification of the tool must take into account an appropriate safety factor. MagSwitch recommends a security factor of 5:1 for most applications
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.