• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 81101558 Quicklox Tool and Trouser Kit Combo - 81101558, Dust Collection System #####Absaug-Schnellanschluss-S

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quicklox Tool and Trouser Kit Combo - 81101558, Dust Collection System

  • Quick-connect connections, rotating connection, 4-inch hose compatibility, robust materials.

Our service for you

Technical specifications

  • Total height 3.5 inches/88.9 mm
  • Total width 6.41 mm
  • Total length: 6.33 mm.
Product type

#####Absaug-Schnellanschluss-System

Dim

(L x W x H) 6.33 x 6.41 x 88.9 mm

Length

6.33 mm

Content

1 pc(s)

Width

6.41 mm

Height

88.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476902 Magswitch 81101558 Quicklox Tool and Trouser Kit Combo - 81101558, Dust Collection System #####Absaug-Schnellanschluss-S

Description

The Quicklox Tool and Trouser Kit Combo is a revolutionary accessory that optimizes the workflow in your wood shop. This system enables fast and secure connections for dust extraction at different wood processing machines, which eliminates the need for annoying hose change and ensures a clean, efficient working environment. Made from robust materials, this set offers durability and reliability. It features quick-connect connections for easy transitions between machines and a rotating connection for a safe, motion-free locking. The system is compatible with 4-inch hoses, each containing a tool plate and a hose plate for each device connection. Total height is 88.9 mm (3.5 inches), total width is 162.9 mm (6.41 inches), and total length is 160.8 mm (6.33 inches).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.