• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 81101564 Quicklox Tool Plate 81101564, Dust Collection System #####Werkzeugplatte

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quicklox Tool Plate 81101564, Dust Collection System

  • Long-life, individually adjustable, fast locking system, air-tight construction.

Our service for you

Technical specifications

Product type

#####Werkzeugplatte

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476903 Magswitch 81101564 Quicklox Tool Plate 81101564, Dust Collection System #####Werkzeugplatte

Description

The Quicklox Tool Plate is an extremely durable and easy-to-install component of the Quicklox system and provides a safe and stable base for connecting suction hoses to your tools. It can be adjusted individually with adjusting screws in order to ensure a secure fit for different tool connection sizes. A quick and secure locking system with audible latching provides additional security. The design is designed to prevent air leaks and maintain suction power and efficiency. The plate is also available separately and is suitable for Ideal users who need additional connection options for several tools. Total height is 25.4 mm (1.00 inches), total width is 158.6 mm (6.24 inches), and total length is 162.5 mm (6.40 inches).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.