• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magswitch 8110370 MagSwitch Universal Track 36 inch - 8110370 #####Universalschiene

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MagSwitch Universal Track 36 inch - 8110370

  • Simple setup, aluminum rail, micro-adjustable brackets, compatible with T-bolts.

Our service for you

Technical specifications

  • Product weight: 6.9 lbs / 3.1 kg
  • Dimensions 36 x 1.1 x 4.1 mm (914.4 x 27.9 x 104.1 in)
Product type

#####Universalschiene

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476899 Magswitch 8110370 MagSwitch Universal Track 36 inch - 8110370 #####Universalschiene

Description

The stop can be set up quickly and easily anywhere on a steel table. The 36-inch rail is made of aluminum and is robust enough for heavy-duty applications. Designed for use with MagSwitch Universal Base and MagJigs, each available separately. Ideal for building your own devices, stops, auxiliary equipment, zero gap stops and much more. The rail is compatible with all common fixing material. One side holds all standard T-bolts and all ¼-inch cap screws. The other side is suitable for all standard T-bolts, 5/16-inch screws and Kreg® clamping systems. Microadjustable brackets for fine adjustment to exactly 90 degrees are included in the delivery. The equipment is fast and stable on every steel table or cast iron stop. Mounting brackets are not included. Product weight: 3.1 kg (6.9 lbs). Dimensions 914.4 x 27.9 x 104.1 mm (36 x 1.1 x 4.1 inches).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.