Electric shutter flap as weather protection and cold air lock when the fan is switched off. MK with gear motor: Nominal power 3 W, nominal current 0.015 A. BK with bimetal flap: Nominal power 25 W, rated current 0.01 A, starting current 1.8 A - 1s. Speed control only with STU 2.5 / ST 2.5 speed controller. Designed in accordance with protection class II (without protective conductor connection). Opens and closes when the fan is switched on and off. MK needs 4-wire power supply cable BK requires 3-wire power supply line. Special versions with limit switches available on request. Limit switch responds when the cap is fully open.Article: MK 25, pressure loss: 11 Pa, type of voltage: Alternating current, rated voltage: 230 V, mains frequency: 50 Hz, Rated power: 3 W, Inner: 0.015 A, Maximum load: 0.015 A, Protection: IP 55, Drive: Transmission, Mounting: outside, mounting location: wall, mounting position: vertical, material: plastic, color: white, Similar to RAL 9016, Lamellar color: silver gray, weight: 1.45 kg, weight with packaging: 1.64 kg, flap type: electrical, suitable for nominal width: 250 mm, width: 370 mm, height: 370 mm, depth: 50.5 mm, width with packaging: 385 mm, height with packaging: 380 mm, depth with packaging: 60 mm, ambient temperature: 40 °C.
This text is machine translated.