• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren 0151.0334 Fan cover lid Traffic white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan cover lid

Content

1 pc(s)

Factory colour

Traffic white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022725 Maico Ventilatoren 0151.0334 Fan cover lid Traffic white

Description

Locking flaps for ventilation. With galvanized protective grille. From nominal size 35 with center stage for enhancing the flap stability. Recommended accessories: Connecting frame ZVR for mounting the closing flaps AS and RS on the fan instead of on the wall.Article: AS 40, Air direction: Ventilation, installation: Outside, installation location: Wall, mounting position: Vertical / horizontal, material: Plastic, weather-, UV-resistant, color: White, Similar to RAL 9016, Lamellar color: silver gray, weight: 1.3 kg, weight with packing: 1.58 kg, flap type: self. Opening/closing, nominal width: 400 mm, width: 472 mm, height: 472 mm, depth: 40 mm, Width with packing: 535 mm, height with packing: 485 mm, depth with packing: 50 mm, ambient temperature: 60 °C.

This text is machine translated.