• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren ECA 100 ipro VZC Wall and ceiling fan 230 V 92 m³/h 10 cm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wall and Ceiling Fan ECA 100 ipro PRC

  • For pipe Ø up to 10 cm
  • Adjustable delay time
  • With cover

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

8 W

Air flow rate

92 m³/h

Suitable for pipe Ø

10 cm

Ventilation features

With time-delay relay

Noise emission (max.)

32 dB

IPX5

Factory colour

White

Material

Plastic

Dim

(W x H) 15.9 cm x 15.9 cm

Weight

700 g

Width

15.9 cm

Height

15.9 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491565 Maico Ventilatoren ECA 100 ipro VZC Wall and ceiling fan 230 V 92 m³/h 10 cm

Description

Intelligent programd small-room fan for highest demands. 2 power levels. Concealed intake by design cover. For ventilation. VDE symbol. Safety in the bathroom - meets the protection class IP X5. II proctection rating. Suitable for continuous operation. Color Traffic white similar to RAL 9016. Housing made of impact-resistant plastic. Engine: energy-saving, Robust motor with ball bearing, maintenance-free. Suitable for continuous operation. Electrical connection: Electrical Connection flush-mounted. Safety Instructions: ECA 100 ipro in the protection zone 1 according to DIN VDE 0100-701 can be used. For details, see planning information.

This text is machine translated.

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)