• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren LB12337 Wall fan 9450 m³/h 600 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall fan

295 W

Rotational speed

960 U/min

Air flow rate

9450 m³/h

Suitable for pipe Ø

600 mm

Ventilation features

Adjustable

Material

Steel

Dim

(W x H x D) 820 x 820 x 317.5 mm

Weight

27.3 kg

Width

820 mm

Height

820 mm

Depth

317.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022936 Maico Ventilatoren LB12337 Wall fan 9450 m³/h 600 mm

Description

Product design: Three-phase motor, Ex II 2D Ex TB IIIB T135°C/T200°C DB IP64 X / Ex II 2D Ex h IIIB T135°C/T200°C DB X. For operating temperatures of -20 °C <= Ta = <+60 °C. For ventilation switchable. Special features: Axial wall fan, explosion-proof, Medium dust. Explosion protection and approvals according to ATEX and IECEx. Qualified for all dusts of the ex-group IIIA and IIIB. MAICO Ex fans meet the safety requirements of the European Directive RL 2014/34/EU for equipment and protective systems in hazardous areas. For zones 21 and 22. Ignition protection types: T - protection through housing and c - structural safety. Protection type IP 64. Guards on the intake side, touch protection according to DIN EN ISO 13857. Installation possible in every position. Type series: EZQ/DZQ .. Ex t with square wall plate. EZS / DZS .. Ex t with steel wall ring. Wheel: Axial roller made from conductive plastic. Balancing quality of the engine-impeller combination G 6.3 according to category BV-3 according to ISO 14694. Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. Robust three-phase motor with ball bearing, maintenance free. Reversible. Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Operating mode S1 (continuous mode). Speed control with transformer TR... possible. Exception: DZ.. 35/2 B ex. The temperature in the fan motor is monitored by PTC thermistor. The PTC thermistors must be connected to a tripping system (safety device in accordance with Directive RL 2014/34/EU) which permanently disconnects the fan from the mains when the temperature is too high. The MAICO PTC thermistor tripping system MVS 6 or TMS is recommended as the activation system. Electrical connection: EZ .. Ex: Connection cable approx. 0.5 m long. DZ .. Ex: Connection cable approx. 1.7 m long. Separate terminal box, explosion-proof, with cable gland.Product: DZQ 60/6 B Ex t, design: Square wall panel, conveyor volume: 9450 m3/h, speed: 960 1/min, controllable speed: Yes, Reversal ability: yes, type of voltage: three-phase, rated voltage: 400 V, mains frequency: 50 Hz, rated power: 295 W, cosphi:0.65, inner: 0.66 A, Imax at Unn: 1.32 A, protection class: IP 64, heat class: F, installation type: surface-mounted, material: steel plate, Galvanized, color: galvanized, weight: 27.3 kg, weight with packing: 33.02 kg, nominal width: 600 mm, width: 820 mm, height: 820 mm, depth: 317.5 mm, Width with packaging: 845 <<290 19 mm, height with packaging: 845 44082 mm, depth with packaging: 430 4.5 130 mm, EX designation according to ATEX directive: Ex II 2 D, EX designation according to standard: Ex TB IIIB T200°C DB IP64 X / Ex h IIIB T200°C DB X, T200°C temperature test certificate: -20°C = Ta = +60 °C, IA Type test certificate: T102 A Type: T102 A. Cl.: 155 (F)

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?