• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maico Ventilatoren Maico Flush-mount fan 900 m³/h 250 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flush-mount fan

30 W

Rotational speed

1425 U/min

Air flow rate

900 m³/h

Suitable for pipe Ø

250 mm

Ventilation features

Adjustable

Factory colour

Oyster white

Material

Steel (galvanized)

Dim

(W x H x D) 320 x 320 x 240 mm

Weight

4.25 kg

Width

320 mm

Height

320 mm

Depth

240 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022866 Maico Ventilatoren Maico Flush-mount fan 900 m³/h 250 mm

Description

AC version: Axial wall fan for flush mounting, AC version. Short description: For flush mounting Installation possible in every position. Wall sleeve made of galvanized sheet steel. 8-blade impeller made of glass fiber reinforced polyamide. Plastic protective grille on the suction side, pearl white, contact protection according to DIN EN ISO 13857. Standard thermal overload protection. Vibration-free operation by dynamically balanced impeller and motor (shaft-rotor), according to quality level 6.3, DIN ISO 1940, part 1. High ventilation efficiency, low operating noise. Increased long-life by high-quality materials such as low-noise ball-bearings. Fans are maintenance-free. Reversible operation of the fans is possible. Custom special voltages available as special versions on request and at extra cost. Direction of conveyance: The direction of conveyance is marked. Standard exhaust operation, suction direction via motor. AC motor: Asynchronous motor. Rated voltage 230 V, 50 Hz. Protection Class IP 54 . Exception EZF ... D, EZF ... E IP 54 Fans ... B: Capacitor motors with operating capacitor on the protective grille or on the wall sleeve. IP 55 protection Fans ... D: Capacitor motors with operating capacitor in connection box. Protection Class IP 54 . Fans ... E: Splitting pole motors, not reversible. Standard thermal overload protection. Variable speed control Devices can be regulated continuously with optional speed controller or they can be switched in stages with an optional 5-stage transformer. Reversible. Exception: For fans with split pole motor (... E). Reverse mode: The volume flow is reduced by approx. 35% with abnormal direction of delivery. Not suitable for pumping water-vapor-saturated air. Electrical connection: On the terminal strip in the end cover of the motor. Safety instructions: If the fan is freely aspirated, it must only be operated if the contact protection of the impeller in accordance with DIN EN ISO 13857 is ensured.Article: EZF 25/4 D, Design: Wall sleeve, displacement volume: 900 m3/h, speed: 1425 1/min, wheel type: Axial, Speed controllable: yes, reverser: yes, type of voltage: alternating current, rated voltage: 230 V, mains frequency: 50 Hz, Rated power:30 W, power consumption:38 W, inner: 0.15 A, IMAX: 0.18 A, protection class IP 54, Heat class: B, power supply cable: 3 / 1.5 mm 2, installation location: wall / ceiling, installation type: flush mounting position: horizontal / vertical, material: sheet steel, galvanized, color: silver, weight: 4.25 kg, Weight with packing: 5.09 kg, nominal width: 250 mm, width: 320 mm, height: 320 mm, depth: 240 mm, Width with packaging: 420 mm, height with packaging: 330 mm, depth with packaging: 435 mm, medium temperature with nominal current: -20 °C to 60 °C, medium temperature at IMAX: -20 °C to 60 °C, closure flap: without

This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?