User & Safety Instructions 3022815 Maico Ventilatoren Maico Protective grid
Description
Weather-proof ventilation grille in particularly high quality design. To cover round ventilation openings. With angled lamellas and bird-protective grid With DN 160 connectors for direct connection to ventilation pipes.Article: MGR 160 aluminum, version: Round, air direction: Ventilation, material: Aluminium casting, weight: 0.39 kg, weight with packaging: 0.39 kg, suitable for nominal width: 160 mm, free cross-section: 120 cm2, width: 260 mm, height: 240 mm, depth: 81 mm, width with packaging: 263 mm, height with packaging: 243 mm, depth with packaging: 84 mm
This text is machine translated.
Description
Weather-proof ventilation grille in particularly high quality design. To cover round ventilation openings. With angled lamellas and bird-protective grid With DN 160 connectors for direct connection to ventilation pipes.Article: MGR 160 aluminum, version: Round, air direction: Ventilation, material: Aluminium casting, weight: 0.39 kg, weight with packaging: 0.39 kg, suitable for nominal width: 160 mm, free cross-section: 120 cm2, width: 260 mm, height: 240 mm, depth: 81 mm, width with packaging: 263 mm, height with packaging: 243 mm, depth with packaging: 84 mm