
Number
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Rated breaking capacity: 10 kA
- Operating ambient temperature: -5 °C to +40 °C
- Width in division units: 1
- Mounting depth: 69.5 mm
- Short-circuit resistance (ICW): 2 kA
- with signal lamp: No
- Protection class (IP): IP40
- Power loss of the equipment, current-dependant [PVID]: 5.5 W
- Power loss per pole, current-dependant [PVID]: 6.2 W.
- Product type
Main switch
- Contact type
1 breaker
1 maker
- Nominal voltage
240 V AC
- Cross section
50 mm²
- Number of pins
1
- Nominal current
125 A
- Nominal current - rounded value
125 A
- No. of partitions
1
- Depth
69.5 mm
IP40
AC
Other
FALSE
69.5 mm
125 A
240 V
0 W
1
Other
2 kA
10 kA
1
Symbol "arrows"
Other
Other
240 V
IP40
1
1
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132766 Main switch 1-pin 50 mm² 125 A 1 breaker, 1 maker 240 V AC Eaton 276286
User & Safety Instructions
User & Safety Instructions 2132766 Main switch 1-pin 50 mm² 125 A 1 breaker, 1 maker 240 V AC Eaton 276286






























