• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Main switch 1-pin 50 mm² 25 A 1 breaker, 1 maker 240 V AC Eaton 276262

Image similar
Product type
Main switch
Nominal voltage
240 V AC
Number of pins
1
Nominal current - rounded value
25 A
Contact type
1 breaker
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated breaking capacity: 12.5 kA
  • Operating ambient temperature: -5 °C to +40 °C
  • Width in division units: 1
  • Mounting depth: 69.5 mm
  • Short-circuit resistance (ICW): 2 kA
  • with signal lamp: No
  • Protection class (IP): IP40
  • Power loss of the equipment, current-dependant [PVID]: 0.5 W
  • Power loss per pole, current-dependant [PVID]: 0.8 W.
Product type

Main switch

Contact type

1 breaker

1 maker

Nominal voltage

240 V AC

Cross section

50 mm²

Number of pins

1

Nominal current

25 A

Nominal current - rounded value

25 A

Depth

69.5 mm

IP40

AC

Other

FALSE

69.5 mm

25 A

240 V

0 W

1

Other

1 kA

12.5 kA

1

Symbol "arrows"

Other

Other

240 V

IP40

1

1

0

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132493 Main switch 1-pin 50 mm² 25 A 1 breaker, 1 maker 240 V AC Eaton 276262

User & Safety Instructions

User & Safety Instructions 2132493 Main switch 1-pin 50 mm² 25 A 1 breaker, 1 maker 240 V AC Eaton 276262

More interesting products

(*All information is plus legal VAT)