• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Main switch 16 A 2 makers 250 V AC Eaton 276301

Image similar
Product type
Main switch
Nominal voltage
250 V AC
Nominal current - rounded value
16 A
Contact type
2 makers
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated breaking capacity: 0 kA
  • Width in division units: 1
  • Mounting depth: 60 mm
  • Short-circuit strength (ICW): 0 kA
  • with signal lamp: No
  • Protection type (IP): IP40
  • Loss rating of the apparatus, current-dependant [PVID]: 4 W
  • Loss rating per pole, current-dependant [PVID]: 2 W.
Product type

Main switch

Contact type

2 makers

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

Depth

60 mm

IP40

AC

Control switch

FALSE

60 mm

16 A

250 V

0 W

2

Other

0.02 kA

0.016 kA

1

Other

Other

Other

230 V

IP40

0

2

0

FALSE

Documents & Downloads

Datasheet

Datasheet 2133543 Main switch 16 A 2 makers 250 V AC Eaton 276301

User & Safety Instructions

User & Safety Instructions 2133543 Main switch 16 A 2 makers 250 V AC Eaton 276301

More interesting products

(*All information is plus legal VAT)