• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Main switch 3-pin 50 mm² 16 A 3 breakers, 3 makers 240 V AC Eaton 276256

Image similar
Product type
Main switch
Nominal voltage
240 V AC
Number of pins
3
Nominal current - rounded value
16 A
Contact type
3 breakers
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated breaking capacity: 12.5 kA
  • Operating ambient temperature: -5 °C to +40 °C
  • Width in division units: 3
  • Installation depth: 69.5 mm
  • Short-circuit resistance (ICW): 2 kA
  • with signal lamp: No
  • Protection class (IP): IP40
  • Power loss of the equipment, current-dependant [PVID]: 0.6 W
  • Power loss per pole, current-dependant [PVID]: 0.3 W.
Product type

Main switch

Contact type

3 breakers

3 makers

Nominal voltage

240 V AC

Cross section

50 mm²

Number of pins

3

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

3

Depth

69.5 mm

IP40

AC

Other

FALSE

69.5 mm

16 A

415 V

0 W

3

Other

1 kA

12.5 kA

3

Symbol "arrows"

Other

Other

240 V

IP40

3

3

0

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133541 Main switch 3-pin 50 mm² 16 A 3 breakers, 3 makers 240 V AC Eaton 276256

User & Safety Instructions

User & Safety Instructions 2133541 Main switch 3-pin 50 mm² 16 A 3 breakers, 3 makers 240 V AC Eaton 276256

More interesting products

(*All information is plus legal VAT)