The 1:24 Lamborghini Terzo Millennio (RTR) from maisto Tech R/C with rear wheel drive and front wheel steering guarantees maximum racing action for large and small. The dream car has a 27 MHz frequency, an easy to use pistol grip remote control and a range of approx. 10 m. The car can also be operated easily by drivers from 5 years of age or older with its approx. 5.8 km/h. Running time approx. 45 min. Batteries are included in the delivery. (2x 1.5V AA for the vehicle and 2x 1.5V AAA for the remote control)
This text is machine translated.
Scope of delivery
Model car
Remote control
Batteries
User manual.
Description
The 1:24 Lamborghini Terzo Millennio (RTR) from maisto Tech R/C with rear wheel drive and front wheel steering guarantees maximum racing action for large and small. The dream car has a 27 MHz frequency, an easy to use pistol grip remote control and a range of approx. 10 m. The car can also be operated easily by drivers from 5 years of age or older with its approx. 5.8 km/h. Running time approx. 45 min. Batteries are included in the delivery. (2x 1.5V AA for the vehicle and 2x 1.5V AAA for the remote control)