• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MaistoTech 581523 Lamborghini Huracan 1:24 RC model car for beginners Electric RWD

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car for beginners

Drive

RWD

Frequency

2,4 GHz

Speed (max.)

5.8 km/h

Manufacturer part #

581523

Scale

1:24

Model version

RtR

Engine type

Electric

Age category

5 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588854 MaistoTech 581523 Lamborghini Huracan 1:24 RC model car for beginners Electric RWD

Description

The RC 1:24 Lamborghini Huracan (RTR) by maisto Tech R/C with rear wheel drive and front wheel steering guarantees maximum racing action for large and small. The car has an easy-to-use pistol-grip remote control, a frequency of 2.4 GHz and a range of approx. 35 m. The car can also be operated easily by drivers from 5 years of age or older with its approx. 5.8 km/h. Batteries are included in the delivery. (2x AA for the vehicle and 2x AAA for the remote control)

This text is machine translated.

Scope of delivery

  • Model car
  • Remote control
  • User manual.

Hints

2x AA for the vehicle and 2x AAA for the remote control. Batteries not included.

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.