• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAKERFACTORY VMP401 Touchscreen unit 12.7 cm (5 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 90.99 / piece)
€ 90.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOUCHSCREEN FÜR RASPBERRY PI® - 5" - 800 x 480

  • Der resistive 5" Touchscreen für Raspberry Pi® eignet sich ideal zur unmittelbaren Steuerung per Fingerzeig.

Technical specifications

  • Abmessungen des Displays: 5" • Bildschirmauflösung: 800 x 480 RGB-Pixel • Touchscreen-Typ: 4-Draht resistiver Touchscreen • Stromversorgung: 5 V • Abmessungen: 121.11 x 77.93 mm • Gewicht: 175 g
Product type

Display

Display technology

LCD

Display (cm)

12.7 cm

Screen size diagonal (inches)

5 inch

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Banana Pi BPI-M1

Banana Pi BPI-M1+

Banana Pi BPI-M2+

Banana Pi BPI-M2 Berry

Banana Pi BPI-M2M

Banana Pi BPI-M2U

Banana Pi BPI-M3

Show more
Display resolution

800 x 480 Pixel

Interfaces

HDMI™

Image format

16:10

Length

121.11 mm

Width

77.93 mm

Compatible with

Raspberry Pi®

Banana Pi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612744 MAKERFACTORY VMP401 Touchscreen unit 12.7 cm (5 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®,

Information

Information 1612744 MAKERFACTORY VMP401 Touchscreen unit 12.7 cm (5 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®,

Description

The resistive 12.7 cm (5") touch-screen for Raspberry Pi ® is ideally suited for direct control via pointer.

This text is machine translated.

Features

  • Supports a standard HDMI interface input, via HDMI port or an appropriate connection with the Raspberry Pi (the third, second and first generation)
  • Can be used as a HDMI monitor
  • Works as a PC monitor, compatible with Windows XP, 7, 8, 10 (touch function is not supported in Windows)

Scope of delivery

  • 5'' Display, Auflösung: 800 × 480 Pixel;der resistive Touchscreen reagiert auf Druck;die Hintergrundbeleuchtung kann ausgeschaltet werden, um Strom zu sparen;unterstützt einen standardmäßigen HDMI-Schnittstelleneingang, kann über HDMI-Port oder einen geeigneten Anschluss mit dem Raspberry Pi (der dritten, zweiten und ersten Generation) verbunden werden;kann als HDMI-Monitor verwendet werden;funktioniert als PC-Monitor, kompatibel mit Windows® XP, 7, 8, 10 (Touch-Funktion wird in Windows nicht unterstützt)

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.