• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 162264-5 162264-5 Lateral handle 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lateral handle

Dim

(L x W x H) 164 x 50.3 x 72 mm

Weight

290 g

Width

50.3 mm

Height

72 mm

Length

164 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432976 Makita 162264-5 162264-5 Lateral handle 1 pc(s)

Description

Anti-vibration side handle M14 . Suitable for model DGA900ZKX2.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)