• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1911P5-0 Housing 1 Set

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Housing

Dim

(L x W x H) 107 x 89 x 139 mm

Weight

260 g

Width

89 mm

Height

139 mm

Length

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433226 Makita 1911P5-0 Housing 1 Set

Description

Suitable for DX16 dust extraction.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)