• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 1912E8-3 1912e8-3 Saw chain lubricant

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Saw chain lubricant

Weight

77 g

Chain pitch

0,325" (8,25 mm)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435278 Makita 1912E8-3 1912e8-3 Saw chain lubricant

Description

Together with the matching saw rail, the 80TXL saw chain provides optimum results on battery-powered chain saws. By micro half chisel, compact saws can also handle large tasks. The saw chain is suitable for 80TXL saw rail with 15 cm length. It has a track groove width of 1.1 mm and a 0.325LP division. With micro half chisels the saw chain produces a clean cutting image. Blued cutting edges offer high-quality corrosion protection.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)