• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191X04-8 191X04-8 Replacement chain

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Saw chain 45cm 1.1mm .325" 70T

  • Increased chain speedClean cutLonger battery time because of the small designBlued cutting for high corrosion protectionExtended details on the links for precise sharpening

Technical specifications

  • Speed cutDriving unit number: 70Chain thickness 0,043"File diameter 4 mmDrive link thickness 1.1 mm
Product type

Replacement chain

Chain pitch

0,325" (8,25 mm)

Suitable for

Makita

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793425 Makita 191X04-8 191X04-8 Replacement chain

Description

Saw chain for saw rails with 45 cm length, a rail groove width of 1.1 mm and a 0,325" division. With the MC half chisels and the 0,325" division, the chain produces a clean cutting image. The 80TXL may only be used together with the appropriate star rail and the appropriate chain pinion.

This text is machine translated.

What kind of Chainsaw & Branch Pruner Spares are you looking for?

More interesting products

(*All information is plus legal VAT)