• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191D67-4 191D67-4 Brush nozzle 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 28 mm
Content

1 pc(s)

Material

Synthetic hair

Product type

Brush nozzle

(Ø)

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349882 Makita 191D67-4 191D67-4 Brush nozzle 1 pc(s)

Description

Round brush with rotating head and soft bristles are suitable Ideal for sensitive surfaces.
With a length of 120 mm and a rotating head the Makita Ideal brush nozzle is suitable for cleaning cushions and ventilation slots. The brush has soft synthetic bristles that allow you to remove dust from hard to reach places.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)