• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191D73-9 191D73-9

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vacuum cleaner accessories

Content

1 pc(s)

Width

100.0000 mm

Height

200 mm

Length

400 cm

Factory colour

Black

Weight

730 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631942 Makita 191D73-9 191D73-9

Description

The cyclone separator attachment is simply attached to the suction pipe. To empty the dust, it is sufficient to remove the 400 ml dust container over the clips. The 350 g light attachment provides long-lasting strong suction power. For models with plug-on fuse, e.g. DCL280F, DCL281F, CL001G.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)