• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191N90-9 Makita 191N90-9 N/A Diameter 80 mm 1 pc(s) Diameter 80 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 5.0 / 6.0 / 8.0 mm
Product type

Polishing pad

Dim

(Ø) 80 mm

Weight

5 g

Content

1 pc(s)

(Ø)

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434092 Makita 191N90-9 Makita 191N90-9 N/A Diameter 80 mm 1 pc(s) Diameter 80 mm 1 pc(s)

Description

Flat, soft polishing pad with Velcro holder and coarse-pored structure .

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)