• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191X78-9 191X78-9 Long nozzle 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 8 mm
Product type

Long nozzle

(Ø)

8 mm

Weight

0.0340 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349520 Makita 191X78-9 191X78-9 Long nozzle 1 pc(s)

Description

Nozzle set with 8mm passage opening
The nozzles are best suited in conjunction with the 13mm nozzle 191X15-3 for blowing out hard-to-reach areas or drilling holes. The nozzles can be used separately or combined.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)