• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191Y12-5 191Y12-5 Hose Suitable for Makita 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose

Suitable for

Makita

Hose length

5 m

Dim

(L x W) 300 cm x 250 mm

Length

300 cm

Width

250 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757926 Makita 191Y12-5 191Y12-5 Hose Suitable for Makita 1 pc(s)

Description

Longer suction hose for DVC750L. Can be extended up to a max. of 5 meters.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)