• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 192242-1 Spare bulb EEC: A (A - G)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spare bulb

A (A - G)

Dim

(L x W x H) 29 x 27 x 13 mm

Content

1 pc(s)

Height

13 mm

Length

29 mm

Width

27 mm

Weight

4 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434314 Makita 192242-1 Spare bulb EEC: A (A - G)

Description

Light bulb suitable for battery-operated lamp ML702.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)