• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-7560255 Battery pack

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare battery for TOOLCRAFT work lamp

  • Power bank function
  • 5 battery indicator lights

Technical specifications

  • Li-Ion 14.8 V
  • Capacity 5200 mAh
  • Charging time approx. 4 h.
Product type

Battery pack

n.rel.

Dim

(L x W x H) 80 x 65 x 112 mm

Content

1 pc(s)

Height

112 mm

Length

80 mm

Width

65 mm

Weight

577 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520085 TOOLCRAFT TO-7560255 Battery pack

Warranty Terms

Warranty Terms 2520085 TOOLCRAFT TO-7560255 Battery pack

Description

Spare battery for TOOLCRAFT work lamp 2483042.

This text is machine translated.

Scope of delivery

  • 1 x Battery pack
  • 1 x User manual

More interesting products

(*All information is plus legal VAT)