• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 192278-0 192278-0 Hose

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hose length 1.5 m.
Product type

Hose

Content

1 pc(s)

(Ø)

28 mm

Weight

324 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431552 Makita 192278-0 192278-0 Hose

Description

Suction hose 1.5 m x 25 mm. Suitable for 9032 file belt, 9404, 9903 and 9920 belt grinders.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)