• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 195093-1 195093-1 Chainsaw chain oil 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 7.99)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lubricant type
  • Fixed: No.
  • Fluid: Yes
  • Content :1000 ml
  • Capacity in Liter: 1.0 L.
  • Net weight: 961 g
  • Packaging: Vials
  • Material: Mineral oil
Product type

Chainsaw chain oil

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3349549 Makita 195093-1 195093-1 Chainsaw chain oil 1 pc(s)

Description

Modern saw chain oil based on pure mineral oil for summer and winter use
Chain saw oil alloy with highly effective adhesive additive. Good wear protection for saw rail and saw chain. Optimal temperature characteristics with good cold-flow capacity and thus can be used universally in summer and winter. Economical power consumption and good corrosion protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)