• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 195555-9 195555-9 Wet filter 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wet filter

Dim

(L x W x H) 310 x 275 x 42 mm

Length

310 mm

Width

275 mm

Height

42 mm

Compatible with

Makita

Weight

89 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431539 Makita 195555-9 195555-9 Wet filter 1 pc(s)

Description

Filter element only for wet sucking. Filter is used instead of the textile filter. Suitable for the following models: DVC150L, DVC152L, DVC155L, DVC860L, DVC862L, VC1310L Suitable for model DVC155LZX2.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)