• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 4.730-059.0 Kärcher - Wasserfilter - für Hochdruckreiniger Water Filters Suitable for Kärcher 1 pc

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher Home & Garden 4.730-059.0 Kärcher - Wasserfilter - für Hochdruckreiniger Water Filters Suitable for Kärcher 1 pc(s)

  • Increase the life of the high-pressure cleaner
  • Ehalter-Content is visible at all times
  • Washable

Technical specifications

  • Weight 100 g.
Product type

Water Filters

Suitable for

Kärcher

Suitable for

K 2 Home

K 2 Premium Home

K 4 Compact

K 4 Compact Home

K 4 Home

K 4 Premium eco!ogic Home

K 4 Premium Home

K 5 Compact

K 5 Compact Home

K 5 Home

K 5 Premium eco!ogic Home

K 5 Premium Home

K 7 Compact

K 7 Compact Home

K 7 Home

K 7 Premium Home

Show more
Dim

(L x W x H) 117 x 50 x 50 mm

Length

117 mm

Width

50 mm

Height

50 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583279 Kärcher Home & Garden 4.730-059.0 Kärcher - Wasserfilter - für Hochdruckreiniger Water Filters Suitable for Kärcher 1 pc

Warranty Terms

Warranty Terms 1583279 Kärcher Home & Garden 4.730-059.0 Kärcher - Wasserfilter - für Hochdruckreiniger Water Filters Suitable for Kärcher 1 pc

Description

Water filter to protect the high pressure cleaner pump from dirt particles from contaminated water. To filter the dirt particles leads to an increase the life of the high-pressure cleaner. Suitable for all Kärcher Consumer high pressure cleaner class K2-K7.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)