• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 2.113-085.0 Eco!Booster TR 033 Lance Suitable for Kärcher 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pressure (bar): Max. 300
  • Temperature (°C): Max. 85
  • Nozzle size ( ): 33
  • Connection thread EASY!Lock
Product type

Lance

Suitable for

Kärcher

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3208363 Kärcher Professional 2.113-085.0 Eco!Booster TR 033 Lance Suitable for Kärcher 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208363 Kärcher Professional 2.113-085.0 Eco!Booster TR 033 Lance Suitable for Kärcher 1 pc(s)

Description

The eco!BOOSTER impresses with a surface output of 50 percent higher than the Kärcher power nozzle. The increased beam width enables an increase in efficiency, which results in lower energy and water consumption. Sensitive surfaces such as plastered facades or wooden walls are cleaned gently. The booster is suitable for cold and hot water high pressure cleaners (up to 85 °C) from Kärcher, is compatible with the EASY!LOCK interface and has a nozzle size of 033. The revolutionary nozzle concept draws in air to direct the water jet. Especially in areas such as construction and car cleaning, the first-class cleaning results achieved in a shorter period of time are important.

This text is machine translated.

System requirements

  • HD 5/13 Plus P
    HD 5/15 Plus
    HD 5/15 CX Plus
    HD 5/15 CX Plus + FR Classic
    HD 6/15 M Plus
    HD 6/15 M St
    HD 6/15 MXA Plus

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)