• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 195626-2 Handle

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle

Dim

(L x W x H) 220 x 155 x 55 mm

Weight

255 g

Height

55 mm

Length

220 mm

Width

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434927 Makita 195626-2 Handle

Description

Makita bow grip kpl. 195626-2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.