• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 191C14-9 191C14-9 #####Scherblatt Cutting width (max.) 500 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

#####Scherblatt

Operating type

Rechargeable battery

Cutting width (max.)

500 mm

Weight

745 g

Length

500 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434904 Makita 191C14-9 191C14-9 #####Scherblatt Cutting width (max.) 500 mm

Description

Suitable for battery-operated hedge trimmer Dun500W. Suitable for model Dun500WZ.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)