• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita YA00000543 YA00000543 Protective cover

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective cover

Dim

(L x W x H) 180 x 205 x 45 mm

Weight

142 g

Height

45 mm

Length

180 mm

Width

205 mm

Knife

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434899 Makita YA00000543 YA00000543 Protective cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)