• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198401-5 198401-5 Grass collector

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clippings collector

Weight

65 g

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3434941 Makita 198401-5 198401-5 Grass collector

Description

Suitable for battery-grass shears DUM111, DUM604, UM600D. Suitable for model DUM604ZX.

This text is machine translated.

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.