• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 199873-7 199873-7 Protective cover 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Protective cover

Dim

(L x W x H) 180 x 120 x 110 mm

Weight

293 g

Width

120 mm

Height

110 mm

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433072 Makita 199873-7 199873-7 Protective cover 1 pc(s)

Description

The protective cover can be mounted firmly on the shaft tube with a diameter of 28 mm. Developed for chisel tooth saw blades. Prevents uncontrolled whirling and reversal of clipped grass and stones. Supplied without mounting clamp and screws. Pay attention to the approved machine types.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)