• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 3641570 Pressure washer hose 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure washer hose

Dim

(L x W x H) 330 x 305 x 50 mm

Length

330 mm

Width

305 mm

Height

50 mm

Weight

1529 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431815 Makita 3641570 Pressure washer hose 1 pc(s)

Description

Suitable for high pressure cleaner HW132, 8 m.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)