• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 413F67-9 Handle bracket 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle bracket

Dim

(L x W x H) 195 x 155 x 36 mm

Weight

205 g

Width

155 mm

Height

36 mm

Length

195 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3433319 Makita 413F67-9 Handle bracket 1 pc(s)

Description

Makita bow grip 413F67-9.

This text is machine translated.

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)